Silex Technology SX-NEWAH-SP-US technical specifications.
| Technology | IEEE 802.11 ah |
| Maximum Data Rate | 300000Kbps |
| Maximum Operating Frequency | 2400(Typ)|5000(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.465V |
| Pin Count | 68 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silex Technology SX-NEWAH-SP-US to view detailed technical specifications.
No datasheet is available for this part.