This 20-pin quad terminal IC from Silicon Designs operates within a military temperature grade range of -55°C to 125°C. It has a nominal supply voltage of 5V and can handle up to 5.5V. The device is designed for use in applications where a stable supply voltage is required, and it is suitable for use in environments with extreme temperatures.
Silicon Designs 1010J-005 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Designs 1010J-005 to view detailed technical specifications.
No datasheet is available for this part.