The 1010J-100 is a specialized IC from Silicon Designs, featuring a quad quad flat package with 20 terminals. It operates within a temperature range of -55°C to 125°C and is designed to work with a supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V.
Silicon Designs 1010J-100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Designs 1010J-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.