The SI4362-C2A-GMR is a high-performance, low-current sub-GHz RF receiver belonging to the Silicon Labs EZRadioPRO family. It supports a wide frequency range from 142 MHz to 1050 MHz with an outstanding sensitivity of -126 dBm. The device is designed for low power consumption, drawing only 10 to 13.7 mA in active mode and featuring ultra-low power shutdown and standby modes. It provides robust operation in harsh RF conditions with 60 dB adjacent channel selectivity. The IC includes a highly configurable packet handler, 64-byte RX FIFO, and supports multiple modulation schemes including FSK, GFSK, MSK, and OOK, making it suitable for smart metering, home automation, and industrial control applications.
Silicon Laboratories Inc. SI4362-C2A-GMR technical specifications.
| Frequency Range | 142 to 1050MHz |
| Receive Sensitivity | -126dBm |
| Data Rate (Max) | 1Mbps |
| Modulation Support | (G)FSK, 4(G)FSK, (G)MSK, OOK, ASK |
| Supply Voltage (Min) | 1.8V |
| Supply Voltage (Max) | 3.6V |
| Active RX Current | 10 to 13.7mA |
| Shutdown Current | 30nA |
| Adjacent Channel Selectivity | 60dB |
| Operating Temperature Range | -40 to 85°C |
| Interface Type | SPI |
| RoHS | RoHS3 Compliant |
| Moisture Sensitivity Level | MSL 1 (Unlimited) |
| ECCN | 5A991G |
Download the complete datasheet for Silicon Laboratories Inc. SI4362-C2A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.