Silicon Labs 1060-915-DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 1060-915-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.