Silicon Labs 4010-DAAKF_868 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4010-DAAKF_868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.