Silicon Labs 4012-LCDK1W-434 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 434MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4012-LCDK1W-434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.