RF Development Tools Test Board 50 Ohm Rx (915/868MHz)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 4320-DKDB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 915MHz |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Resistance | 50R |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4320-DKDB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.