Silicon Labs 4322-DKDB1 technical specifications.
| Frequency | 915MHz |
| Packaging | Bulk |
| Resistance | 50R |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4322-DKDB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.