Silicon Labs 4356-RX-434 technical specifications.
| Package/Case | Module |
| Current - Receiving | 12mA |
| Data Rate | 120Kbps |
| Frequency | 917MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -113dBm |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4356-RX-434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.