Silicon Labs 4362-PRXB915-EK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4362-PRXB915-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.