Silicon Labs 4421-DKDB2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 434MHz |
| Operating Supply Voltage | 3.8V |
| Packaging | Bulk |
| Resistance | 50R |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4421-DKDB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.