Silicon Labs 4455-868-PDK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Mount | PCB |
| Operating Supply Voltage | 3.6V |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4455-868-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.