Silicon Labs 4461-868-PDK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4461-868-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.