Silicon Labs 4463-TCE20C460-EK technical specifications.
| Package/Case | 460 |
| Frequency | 460MHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4463-TCE20C460-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.