This is a silicon oscillator with a standard frequency of 125.08 MHz and a 3-state output. It operates within a supply voltage range of 2.97 to 3.63 volts and is suitable for use in temperatures between 0 and 70 degrees Celsius. The oscillator is available in a surface-mount package with 6 pins.
Checking distributor stock and pricing after the page loads.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 125.08MHz |
| Number of Outputs | 1 |
| Upper Frequency | 125.08MHz |
| Output Type | 3-State |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |