6-pin surface mount silicon oscillator operating at a standard frequency of 135 MHz. This integrated circuit features a single LVPECL output and a 3-state output type. The non-lead-frame SMT package measures 4mm x 3.2mm x 0.82mm with a 1.27mm pin pitch. It operates within a supply voltage range of 2.97V to 3.63V and a temperature range of 0°C to 70°C.
Silicon Labs 500DAAA135M000ACFR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.82 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 135MHz |
| Number of Outputs | 1 |
| Upper Frequency | 135MHz |
| Output Type | 3-State |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 500DAAA135M000ACFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.