The Silicon Labs 500DFAC33M0000ABF is a silicon oscillator with a standard frequency of 33 MHz. It operates within a supply voltage range of 2.97 to 3.63 volts and has a temperature range of 0 to 70 degrees Celsius. This oscillator has a single output and is available in a 6-pin surface-mount package.
Silicon Labs 500DFAC33M0000ABF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 33MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 500DFAC33M0000ABF to view detailed technical specifications.
No datasheet is available for this part.