The Silicon Labs 500DJBF11M0000ACHR is a silicon oscillator with a standard frequency of 11 MHz and a single output. It operates within a supply voltage range of 2.25 to 2.75 volts and is suitable for use in temperatures between 0 and 85 degrees Celsius. The oscillator is packaged in a surface-mount device (SMD) format with six pins. It does not support user programming and is designed for use in clock and timing applications.
Silicon Labs 500DJBF11M0000ACHR technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 11MHz |
| Number of Outputs | 1 |
| Upper Frequency | 11MHz |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 500DJBF11M0000ACHR to view detailed technical specifications.
No datasheet is available for this part.