Silicon Labs 500DLAA125M000ACF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 150ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | SI500D |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DLAA125M000ACF to view detailed technical specifications.
No datasheet is available for this part.