Silicon Labs 500DSAA75M0000ACF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI500D |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DSAA75M0000ACF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.