PackageSMD
MountingSurface Mount
Quick Jump:
Technical Specifications
Silicon Labs 500DSAC161M133ACFR technical specifications.
General
Basic Package Type
Non-Lead-Frame SMT
Package Family Name
SMD
Package/Case
SMD
Package Description
Surface Mount Device
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
4
Package Width (mm)
3.2
Package Height (mm)
0.82
Seated Plane Height (mm)
0.85
Pin Pitch (mm)
1.27
Package Material
Plastic
Mounting
Surface Mount
Type
Silicon Oscillator
User Programming Method
No
Standard Frequency
161.133MHz
Number of Outputs
1
Min Operating Supply Voltage
1.71V
Max Operating Supply Voltage
1.98V
Min Operating Temperature
0°C
Max Operating Temperature
70°C
Compliance
Cage Code
6SQ24
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Silicon Labs 500DSAC161M133ACFR Datasheet
Download the complete datasheet for Silicon Labs 500DSAC161M133ACFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.