Silicon Oscillator 100MHz- CMOS 4-Pin SMD Cut Tape
Silicon Labs 500SAAA100M000ACF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 10ppm |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500SAAA100M000ACF to view detailed technical specifications.
No datasheet is available for this part.