This Silicon Labs oscillator operates between 0°C and 70°C, with a standard frequency of 120MHz. It has a 4-pin surface mount package with a seated plane height of 0.85mm and a pin pitch of 2.54mm. The oscillator is designed for surface mount applications and has a minimum operating supply voltage of 2.97V and a maximum operating supply voltage of 3.63V.
Silicon Labs 500SAAA120M000ACF technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.82 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 120MHz |
| Number of Outputs | 1 |
| Output Type | 3-State |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 500SAAA120M000ACF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.