Silicon Labs 500SABE-ACH technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 24mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | SI500S |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500SABE-ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.