XTAL OSC XO 25.0000MHZ CMOS SMD
Silicon Labs 500SEAA25M0000ACF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 10ppm |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500SEAA25M0000ACF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.