Silicon Labs 501AAA24M0000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAA24M0000BAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.