Silicon Labs 501AAB-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si501 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAB-ABAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.