Silicon Labs 501ABF-ADAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si501 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501ABF-ADAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.