Silicon Labs 501EAJ60M0000DAG technical specifications.
| Package/Case | DFN |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501EAJ60M0000DAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.