The CMEMS Si501 oscillator is a surface-mount device with a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C. The oscillator measures 0.157inch in length, 0.126inch in width, and 0.035inch in height. It is packaged in a tray and has a maximum supply current of 6.5mA.
Silicon Labs 501FBM-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si501 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501FBM-ABAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.