Silicon Labs 501JCA50M0000BAG technical specifications.
| Package/Case | DFN |
| Frequency | 50MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 4pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JCA50M0000BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.