Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

501LCL-ABAG

Datasheet
Silicon Labs

501LCL-ABAG

MEMS OSC PROG CMEMS LVCMOS 1.8V

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Silicon Labs 501LCL-ABAG technical specifications.

General

Package/Case
SMD/SMT
Frequency Stability
20ppm
Height
0.035inch
Length
0.157inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Current
8.9mA
Mount
Surface Mount
Packaging
Tray
Series
CMEMS® Si501
Width
0.126inch

Compliance

RoHS
Compliant

Datasheet

Silicon Labs 501LCL-ABAG Datasheet

Download the complete datasheet for Silicon Labs 501LCL-ABAG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com