The CMEMS Si502 oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It is packaged in a surface-mount package and is available in a tray format. The oscillator has a maximum supply current of 6.5mA and is part of the CMEMS Si502 series.
Silicon Labs 502ECE-ADAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502ECE-ADAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.