The CMEMS Si502 oscillator features a frequency stability of 50ppm and operates over a temperature range of -20°C to 70°C. It is available in a surface mount package with dimensions of 0.126inch in width, 0.157inch in length, and 0.035inch in height. The oscillator is packaged in a tray and has a maximum supply current of 8.9mA.
Silicon Labs 502JAB-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502JAB-ABAF to view detailed technical specifications.
No datasheet is available for this part.