The CMEMS Si502 oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a surface-mount SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.035inch in height. The oscillator is designed for use in a variety of applications and is available in a tray packaging format.
Silicon Labs 502JAB-ACAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502JAB-ACAF to view detailed technical specifications.
No datasheet is available for this part.