The CMEMS Si502 oscillator is a surface-mount device with a frequency stability of 50ppm. It measures 0.126inch in length, 0.098inch in width, and 0.035inch in height. Operating temperature range is from -40°C to 85°C. The oscillator has a maximum supply current of 8.9mA and is packaged in a tray for surface mount applications.
Silicon Labs 502JAF-ACAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502JAF-ACAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.