The CMEMS Si502 oscillator is a surface mount device with a frequency stability of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a tray and has a height of 0.035inch, a length of 0.157inch, and a width of 0.126inch. It draws a maximum supply current of 8.9mA.
Silicon Labs 502JCB-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502JCB-ABAF to view detailed technical specifications.
No datasheet is available for this part.