The CMEMS Si502 is a surface mount oscillator with a frequency stability of 20ppm. It has a maximum supply current of 8.9mA and operates over a temperature range of -20°C to 70°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.126inch in length and 0.098inch in width. It is available in a tray packaging format.
Silicon Labs 502JCC-ACAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502JCC-ACAF to view detailed technical specifications.
No datasheet is available for this part.