The CMEMS Si502 oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a surface-mount SMD/SMT package with dimensions of 0.126inch wide, 0.157inch long, and 0.035inch high. The oscillator is designed for use in general applications and is available in a tray packaging format with a maximum supply current of 8.9mA.
Silicon Labs 502KAB-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502KAB-ABAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.