The CMEMS Si502 oscillator is a surface mount device with a package height of 0.035inch and dimensions of 0.157inch in length and 0.126inch in width. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. The oscillator has a maximum supply current of 8.9mA and is packaged in a tray.
Silicon Labs 502KAF-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502KAF-ABAG to view detailed technical specifications.
No datasheet is available for this part.