The CMEMS Si502 oscillator features a frequency stability of 30ppm and operates between -40°C and 85°C. It is available in a surface mount package with a height of 0.035inch and a length of 0.157inch. The oscillator is packaged in a tray and has a maximum supply current of 8.9mA.
Silicon Labs 502MBD-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502MBD-ABAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.