The CMEMS Si503 oscillator is a surface-mount device with a frequency stability of 20ppm. It operates within a temperature range of -40°C to 85°C. The oscillator has a maximum supply current of 6.5mA and is packaged in a tray. Its dimensions are 0.126inch wide, 0.157inch long, and 0.035inch high.
Silicon Labs 503BCA-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si503 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 503BCA-ABAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.