Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

503EAB-ABAF

Datasheet
Silicon Labs

503EAB-ABAF

MEMS OSC PROG CMEMS LVCMOS 1.7V

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Silicon Labs 503EAB-ABAF technical specifications.

General

Package/Case
SMD/SMT
Frequency Stability
50ppm
Height
0.035inch
Length
0.157inch
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Max Supply Current
6.5mA
Mount
Surface Mount
Packaging
Tray
Series
CMEMS® Si503
Width
0.126inch

Compliance

RoHS
Compliant

Datasheet

Silicon Labs 503EAB-ABAF Datasheet

Download the complete datasheet for Silicon Labs 503EAB-ABAF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com