The CMEMS Si504 oscillator is a surface-mount device with a frequency stability of 20ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 6.5mA. The oscillator is packaged in a tray and has dimensions of 0.126inch in width, 0.157inch in length, and 0.035inch in height. It is part of the CMEMS Si504 series and is suitable for use in frequency control and timing applications.
Silicon Labs 504BCA-BBAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si504 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 504BCA-BBAG to view detailed technical specifications.
No datasheet is available for this part.