Silicon Labs 510ABA000110BAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.35165MHz |
| Frequency Stability | 25ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510ABA000110BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.