Surface Mount Oscillators provide a stable 148.5MHz frequency with ±25ppm stability. Featuring LVPECL output, this component operates from a 2.97V to 3.63V supply voltage with a typical 3.3V operating voltage and draws a maximum of 43mA. The compact SMD/SMT package measures 0.197" x 0.126" x 0.05" and supports a 15pF load capacitance. Designed for surface mounting, it operates across a -40°C to 85°C temperature range and is supplied in tape and reel packaging.
Silicon Labs 510ABA148M500BAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510ABA148M500BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.