The SI510 oscillator operates at a frequency of 156.25MHz with a stability of 25ppm. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The oscillator requires a supply voltage of 3.3V and draws a maximum supply current of 43mA. It is available in a package quantity of 1000 units, packaged in tape and reel.
Silicon Labs 510ABA156M250AAGR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 7mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510ABA156M250AAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.