XTAL OSC XO 25.0000MHZ LVPECL
Silicon Labs 510ABA25M0000BAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510ABA25M0000BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.