This oscillator operates at a frequency of 74.25MHz with a stability of 25ppm. It has a package size of 3.2mm x 5mm and is mounted using surface mount technology. The oscillator's operating temperature range is -40°C to 85°C, and it is powered by a supply voltage of 3.3V. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Silicon Labs 510BBA74M2500BAGR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 74.25MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510BBA74M2500BAGR to view detailed technical specifications.
No datasheet is available for this part.